EA QUICKUNITFT101C | DISPLAY VISIONS

TFT display with touch function 10.1"/25.7 cm, 1280 x 800, EA QUICKUNITFT101C

Order No.: 73S2162
EAN: 4099879007193
MPN:
EA QUICKUNITFT101C
Series: EA QUICKuniTFT
EA QUICKUNITFT101C DISPLAY VISIONS TFT Displays
Image may differ
Unit Price (€ / pc.)
1,051.7339 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,051.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,051.7339 €

TFT graphic module, EA QUICKUNITFT101C, DISPLAY VISIONS

With the EA QUICKSTARTuniTFT DISPLAY VISIONS provides a kit containing a display with touch panel and a small test board incl. power supply. It’s an easy doing to plug in the power adaptor and immediately the display will run and show a small demo. All slave interfaces RS-232, SPI and I²C can be used with standard 1/10” eyelets. Even some I/O ports (analogue and digital) are available for simple test build.

Features

  • Capacitive multitouch (PCAP)
  • Object-oriented screen layout
  • Superbright LED backlight
Technical specifications
Resolution 1280 x 800
Version TFT-Display mit Touch-Funktion
screen diagonal 10,1"/25,7 cm
Shell size 260 x 144 mm
Logistics
Country of origin DE
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes