EA RAPICOTFT009TC | DISPLAY VISIONS
TFT display, 0.96"/2.4 cm, with touch function, 160 x 80, EA RAPICOTFT009TC
Unit Price (€ / pc.)
36.2712 € *
Available: 0 pcs.
Leadtime: On Request **
TFT display, EA RAPICOTFT009TC, DISPLAY VISIONS
A 2.29 cm TFT display with touch for Raspberry Pi Pico and direct plug-in. Comes with software libraries in C for texts, images and touch panel. Has IPS technology for all-round viewing angle.
Features
- Shield for Raspberry Pi Pico (RP2040)
- IPS display with 160x80 pixel, 2.44 cm
- Including: EA TFT009-81AITC with PCAP touch panel
- High contrast
- Wide viewing angle due to aacs (all angle color stability) display
- Top -20 to +70 °C
Technical specifications
Resolution | 160 x 80 | |
Version | mit Touch-Funktion | |
screen diagonal | 0,96"/2,4 cm | |
Shell size | 31,9 x 18,7 x 2,59 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Display | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85312095 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |