EA TFT043-42ATP | DISPLAY VISIONS

TFT display, 4.3"/10.9 cm, with touch function, 480 x 272, EA TFT043-42ATP

Order No.: 73S2380
MPN:
EA TFT043-42ATP
Series: EA TFT
EA TFT043-42ATP DISPLAY VISIONS TFT Displays
Image may differ
Unit Price (€ / pc.)
65.1287 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.1287 €

TFT display, EA TFT043-42ATP, DISPLAY VISIONS

4,3" TFT display with 24-bit RGB interface. Long-term available for industrial applications. Pin assignment is compatible with the most members of EA TFT series. The wide operating temperature range is -20..+70°C. White LED backlight integrated. Incl. resistive touch panel (4-wire). Perfect for data input.

Technical specifications
Filter Property Value
Product type TFT display
Version with touch function
Resolution 480 x 272
screen diagonal 4.3"/10.9 cm
Viewing range (height) 57.7 mm
Viewing area (width) 98.9 mm
Shell size 105.5 x 67.2 x 4 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes