EA TFT052-41ANN | DISPLAY VISIONS
TFT display, 5.2"/13.2 cm, 480 x 128, EA TFT052-41ANN
Unit Price (€ / pc.)
107.10 € *
Standard delivery time from the manufacturer is: 1 Week
TFT display, EA TFT052-41ANN, DISPLAY VISIONS
5.2" TFT display with 24-bit RGB interface. Long-term available for industrial applications. Pin assignment is compatible with the most members of EA TFT series. The wide operating temperature range is -20..+70°C. White LED backlight integrated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Resolution | 480 x 128 | |
| screen diagonal | 5.2"/13.2 cm | |
| Viewing range (height) | 39.4 mm | |
| Viewing area (width) | 133.4 mm | |
| Shell size | 140.4 x 49.9 x 3 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |