EA TFT070-84ATP | DISPLAY VISIONS
TFT display, 7"/17.8 cm, with touch function, 800 x 480, EA TFT070-84ATP
Unit Price (€ / pc.)
120.4875 € *
Standard delivery time from the manufacturer is: 1 Week
TFT display, EA TFT070-84ATP, DISPLAY VISIONS
7" TFT display with 24-bit RGB interface. Long-term available for industrial applications. Pin assignment is compatible with the most members of EA TFT series. The wide operating temperature range is -20..+70°C. White LED backlight integrated. Incl. resistive touch panel (4-wire). Perfect for data input.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Version | with touch function | |
| Resolution | 800 x 480 | |
| screen diagonal | 7"/17.8 cm | |
| Viewing range (height) | 89.5 mm | |
| Viewing area (width) | 157 mm | |
| Shell size | 165 x 100 x 6.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |