EA UNITFTS020-ATC | DISPLAY VISIONS
TFT display, 2"/5.1 cm, with touch function, 320 x 240, EA UNITFTS020-ATC
Unit Price (€ / pc.)
217.0560 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
217.06 € *
Price list
Quantity
Price per unit*
1 pcs.
217.0560 €
3 pcs.
210.5348 €
10 pcs.
203.2996 €
25 pcs.
197.8851 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature touchpanel, EA UNITFT020-ATC, EA
Miniature touch panel (PCAP) 2.0" TFT with graphics functions, memory and touch panel support. Programmable as stand-alone with inputs and outputs. With USB, RS-232, I²C and SPI. Move objects on the display, change measured values while they are being displayed, automatically enlarge important parameters, show and hide controls gently. Easiest creation of screens via Windows using uniTFTDesigner.
Features
- Easiest creation of screens via Windows using uniTFTDesigner
- Programmable as stand-alone
- Show and hide controls gently
Technical specifications
Product type | TFT-Display | |
Version | mit Touch-Funktion | |
Resolution | 320 x 240 | |
screen diagonal | 2"/5,1 cm | |
Viewing range (height) | 40.8 mm | |
Viewing area (width) | 30.6 mm | |
Technology | TFT | |
Shell size | 10,95 x 65 x 43 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |