EA UNITFTS028-ATC | DISPLAY VISIONS

TFT display with touch function 2.8"/7.1 cm, 320 x 240, EA UNITFTS028-ATC

Order No.: 73S2210
EAN: 4099879007216
MPN:
EA UNITFTS028-ATC
Series: EA uniTFT
EA UNITFTS028-ATC DISPLAY VISIONS TFT Displays
Image may differ
Unit Price (€ / pc.)
212.2246 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
212.22 € *
Price list
Quantity
Price per unit*
1 pcs.
212.2246 €
3 pcs.
205.8462 €
10 pcs.
198.7776 €
25 pcs.
193.4702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature touchpanel, EA UNITFTS028-ATC, EA

Miniature touch panel (PCAP) 2.8" TFT with graphics functions, memory and touch panel support. Programmable as stand-alone with inputs and outputs. With USB, RS-232, I²C and SPI. Move objects on the display, change measured values while they are being displayed, automatically enlarge important parameters, show and hide controls gently. Easiest creation of screens via Windows using uniTFTDesigner.

Features

  • Easiest creation of screens via Windows using uniTFTDesigner.
  • Programmable as stand-alone
  • Show and hide controls gently
Technical specifications
Resolution 320 x 240
Version mit Touch-Funktion
screen diagonal 2,8"/7,1 cm
Shell size 84 x 58 x 12 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Display
Technology TFT
Logistics
Country of origin DE
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes