EA UNITFTS035-ATC | DISPLAY VISIONS

TFT display, 3.5"/8.9 cm, with touch function, 480 x 320, EA UNITFTS035-ATC

Order No.: 73S2211
EAN: 4099879007223
MPN:
EA UNITFTS035-ATC
Series: EA uniTFT
EA UNITFTS035-ATC DISPLAY VISIONS TFT Displays
Image may differ
Unit Price (€ / pc.)
182.4508 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
182.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
182.4508 €

Miniature touchpanel, EA UNITFTS035-ATC, EA

Miniature touch panel (PCAP) 3.5" TFT with graphics functions, memory and touch panel support. Programmable as stand-alone with inputs and outputs. With USB, RS-232, I²C and SPI. Move objects on the display, change measured values while they are being displayed, automatically enlarge important parameters, show and hide controls gently. Easiest creation of screens via Windows using uniTFTDesigner.

Features

  • Easiest creation of screens via Windows using uniTFTDesigner.
  • Programmable as stand-alone
  • Show and hide controls gently
Technical specifications
Product type TFT-Display
Version mit Touch-Funktion
Resolution 480 x 320
screen diagonal 3,5"/8,9 cm
Viewing range (height) 70.08 mm
Viewing area (width) 52.56 mm
Technology TFT
Shell size 100 x 65 x 12 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes