LDA 1 + LDF1 | Distelkamp
Solder fume extraction LDA 1
Solder fume filters, type Distelkamp LDA 1
Proven version with rugged aluminum housing and perforated front panel which cannot be damaged even by unintentional contact with hot soldering tips. The absorber can be used either as a bench device or on a tripod that can be ordered separately (with round table foot, height and angle adjustment).Power supply: 220/240 V/18 W. Air flow rate:170 m³/h. Operating noise: 40 dBA. Housing:anodized aluminum. Dimensions in mm: 150 x 140 x 55. The equipment is compliant with VDE, GS and UL standards. Supplied with a pack of activated carbon filters (6 pieces).
Type: LDA1, solder fume absorber
Power | 18 W | |
Voltage | 220-240 V | |
Volume flow | 170 m³/h | |
Sound pressure level | 40 db | |
Length | 150 mm | |
Width | 55 mm | |
Height | 140 mm |
Country of origin | DE |
Customs tariff number | 84145100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |