LDA 4 | Distelkamp
Solder fume extraction LDA4
Pollutant absorber, LDA 4, DISTELKAMP
Due to the use of 4 low-noise fans (whisper fans), the noise level is only 36 dBA. This makes the LDA 4 the quietest absorber on the market. The 4 fans cause an even air flow over the entire surface of 260 x 220mm. By a new technology we succeeded in reaching an air flow of 320m³/h with a power consumption of only 16W. The service life of the filter is approximately 4-6 weeks with a daily use of 8 hours. Due to the high air flow rate with minimal noise, this device is suitable for almost all workplaces. The absorber LDA 4 works with 12 volts and is supplied with power supply and EURO plug.
Power | 16 W | |
Voltage | 220-240 V | |
Volume flow | 320 m³/h | |
Sound pressure level | 36 db | |
Length | 260 mm | |
Width | 55 mm | |
Height | 230 mm |
Country of origin | DE |
Customs tariff number | 84145100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |