LDA 6000 | Distelkamp

Solder fume extraction LDA600

Order No.: 10L7388
EAN: 4099891404345
MPN:
LDA 6000
Series: LDA
LDA 6000 Distelkamp Fume Extraction
Image may differ
Unit Price (€ / pc.)
320.11 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
320.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
320.11 €

Solder fume absorber, LDA 6000, DISTELKAMP

Due to the use of 6 axial fans, the air flow rate is constantly distributed over the entire surface. The high extraction capacity enables use at all workplaces, even with large quantities of pollutants and at greater distances from the source of the pollutants. This absorber surpasses in its performance all permanently installed extraction systems and the workplace design remains flexible.

Technical specifications
Power 110 W
Voltage 220-240 V
Volume flow 650 m³/h
Sound pressure level 42 db
Length 445 mm
Width 55 mm
Height 260 mm
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes