DI-LI 1001-V | Distelkamp
Front lens, for Di-Li 1001, Di-Li 2001, Distelkamp, DI-LI 1001-V
Order No.: 10L7363
EAN: 4038539100157
MPN:
DI-LI 1001-V
Di-Li1001-V
Unit Price (€ / pc.)
84.5852 € *
Available: 0 pcs.
Leadtime: 1 Week **
Lens 0.5x, DI-LI 1001-V, Distelkamp
The attachment lens DI-LI 1001-V is needed to observe under the microscope work.
Technical specifications
Suitable for | Di-Li 1001, Di-Li 2001 | |
Product type | Vorsatzlinse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90119000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |