DI-LI 1001 | Distelkamp

Digital microscope 8" monitor, Di-Li 1001

Order No.: 10L7361
EAN: 4038539100102
MPN:
DI-LI 1001
Di-Li1001
DI-LI 1001 Distelkamp Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
1,102.1185 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,102.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,102.1185 €

Digital microscope 8" monitor, DI-LI 1001, Distelkamp

Digital zoom microscope Di-Li 1001 a professional class digital microscope: reliable and good valued. It is a robust industrial model with a big operating distance, especially good for industry, workshop, labor, school, university and professional training. It can be used in different fields, such as electronical engineering and mechanical engineering.

Features

  • Optical zoom 10x-70x, with accessory lens 5x-105x
  • Objective: 0.7x-4.5x
  • Stand: Plain base, big microscope stage 270x240 mm
  • Monitor: High resolution 8 inch
  • CCD: High resolution 1/3 Zoll, 625 lines
  • Focusing: From both sides
  • Support: Stable metal support, post length 300 mm
Technical specifications
Product type Digitalmikroskop
Magnification 70
Logistics
Country of origin DE
Customs tariff number 90111000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes