DI-LI 1063 | Distelkamp
Gooseneck lighting, 2 LED double lights, 6 W, 6000 K, 500 mm, for Di-Li 1001, Di-Li 2001, Distelkamp, DI-LI 1063
Order No.: 10L7367
EAN: 4038539106302
MPN:
DI-LI 1063
Di-Li1063
Unit Price (€ / pc.)
329.7728 € *
Available: 0 pcs.
Leadtime: 1 Week **
LED SET Hi-Power spot, DI-LI 1063, Distelkamp
The DI-LI 1063 is a high-power spot LED Set suitable for evenly illuminating a specimen without heating. An ideal durable light source for microscopy, it provides a cool and focused, shadow-free illumination. The lamps are 3W each (6W in total) with fully adjustable intensity.
Features
- 2 LED dual lights
- Powerful 6W variable intensity LED illuminator
- Durable metal construction
- 6000°K Lamp colour temperature
- Arm length 500mm
Technical specifications
Version | 2 LED-Doppelleuchten, 6 W, 6000 K, 500 mm | |
Suitable for | Di-Li 1001, Di-Li 2001 | |
Product type | Schwanenhals-Beleuchtung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90119000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |