DI-LI 2001 | Distelkamp
Digital microscope USB, Di-Li 2001
Order No.: 10L7362
EAN: 4038539200109
MPN:
DI-LI 2001
Di-Li2001
Unit Price (€ / pc.)
984.3561 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital microscope USB, DI-LI 2001, Distelkamp
Digital zoom microscope Di-Li 2001 with USB connection. A professional class digital microscope: reliable and good valued. It is a robust industrial model with a big operating distance, especially good for industry, workshop, labor, school, university and professional training. It can be used in different fields, such as electronical engineering and mechanical engineering.
Features
- Optical zoom 20x-120x, with accessory lens 5x-105x
- Objective: 0.7x-4.5x
- Stand: Flat base, large microscope stage 380x260 mm
- Special microscope camera 6 MP, USB connection to a laptop or computer with installation software
- Focusing: From both sides
Technical specifications
Product type | Digitalmikroskop | |
Interfaces | USB | |
Magnification | 120 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90111000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |