DI-LI 970-O | Distelkamp
Digital microscope, 400x, 1920 x 1080 pixel, Distelkamp, DI-LI 970-O
Order No.: 10L7368
EAN: 4038539097006
MPN:
DI-LI 970-O
Di-Li970-O
Unit Price (€ / pc.)
120.0710 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
120.07 € *
Price list
Quantity
Price per unit*
1 pcs.
120.0710 €
3 pcs.
114.0615 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB handheld microscope, DI-LI 970-O, Distelkamp
The universal digital handheld microscope Di-Li 970-O shows objects in "live" display with up to 400x magnification on the computer screen. The built-in bright high-tech LED illumination (8 LED) ensures razor-sharp images.
For hobby, school, college and training, but also for industry, workshop, laboratory, quality control, police.
Features
- Digital handheld microscope with USB connection
- 2 MegaPixel resolution 1280x1024 (1920x1080)
- Frame rate up to 30 Fps
- Micro Touch Snapshot
Technical specifications
Resolution | 1920 x 1080 Pixel | |
Product type | USB-Mikroskop | |
Interfaces | USB | |
Magnification | 400 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90119000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |