DI-LI 160 | Distelkamp
Solder bath, Di-Li 160
Order No.: 10L7360
EAN: 4038539016007
MPN:
DI-LI 160
Di-Li160
Unit Price (€ / pc.)
189.21 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
189.21 € *
Price list
Quantity
Price per unit*
1 pcs.
189.21 €
3 pcs.
183.26 €
6 pcs.
177.31 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder bath, DI-LI 160, Distelkamp
The DI-LI 160 soldering bath is a useful gadget to prepare components for the soldering. You can use it for tin plating of stranded wire braids, component leads and cable lugs.
Features
- Due to the flat design very comfortable to work
- Enclosure and heating element made of ceramic
- Adjustable temperature, is kept constant
- Very stable design
Technical specifications
Power | 150 W | |
Rated voltage | 230 V | |
max. operating temperature | 500 °C | |
Version | Lötbad |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |