0050520 | DOLD

Solid state contactor, 3 pole, 3x10 A, 24-480 VAC, 0050520

Order No.: 90P0087
EAN: 4030641505202
MPN:
0050520
BF9250.03/001 UH=DC24V 3xAC10A AC24-480V
0050520 DOLD Contactors
Image may differ
Unit Price (€ / pc.)
349.7053 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
349.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
349.7053 €

Solid-state contactor, 0050520, DOLD

The 0050520 is a solid-state contactor protected by varistors for AC load up to 480 V.

Features

  • Switching at zero crossing
  • As option temperature protection of the power semiconductorswith monitoring output
  • Mounting on DIN-rail
  • As option with control input X1 with low current consumption e.g. to be controlled by a PLC

Applications

  • Heating elements
  • Motors
  • Valves
  • Lighting
Technical specifications
Version Halbleiterschütz
Permanent current 10 A
Assembly DIN-Schiene
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20/IP40
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes