0057890 | DOLD
Solid state contactor, 1 pole, 10 A, 230-480 VAC, coil 24 V AC/DC, 0057890
Order No.: 90P0010
EAN: 4030641578909
MPN:
0057890
BF9250.91/002 UH=AC/DC24V DC0-10V AC230-480V AC
Unit Price (€ / pc.)
225.7787 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Solid-state contactor, 0057890, DOLD
The 0057890 is a solid-state contactor with analogue input for pulsed output. It has a fast and noiseless switching of heating elements and analogue control for precise temperatur control.
Features
- Burst firing control of heaters
- Reverse action operation possible
- Zero cross switching
- Protected by varistors
- Temperature protection of the power semiconductors
- Alarm indication on mains synchronisation failure
- Alarm indication on control input failure
- Alarm indication on over temperature of power semiconductors
Technical specifications
Version | Halbleiterschütz | |
Rated Voltage | 230-480 VAC | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Pin number | 1-polig | |
Degree of protection (IP) | IP20/IP40 | |
Control Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |