0033893 | DOLD

Coupling relay 1 Form C (NO/NC), 16 A, 24 V (DC), 0033893

Order No.: 90P0008
EAN: 4030641338930
MPN:
0033893
IK8701.11 DC24V
0033893 DOLD Coupling Relays
Image may differ
Unit Price (€ / pc.)
60.8804 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.8804 €

Input interface relay, 0033893, DOLD

The 0033893 is a interface relay for switching lamp loads.

Features

  • Pushbutton for manual actuation of the contact
  • Operating position display
  • High thermal current Ith
  • Optionally for switching low loads
  • Optionally for switching lamps with parallel compensation
  • Optionally with a recovery diode
Technical specifications
Version Schaltrelais
Contact type 1 Wechsler
LED display No
Rated voltage (DC) 24 V
Rated current 16 A
Degree of protection (IP) IP20/IP30
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes