0033897 | DOLD
Coupling relay 2 Form C (NO/NC), 16 A, 24 V (DC), 0033897
Order No.: 90P0148
EAN: 4030641338978
MPN:
0033897
IK8701.12 DC24V
Unit Price (€ / pc.)
69.5317 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Interface relay, 0033897, DOLD
The 0033897 is a interface relay for switching lamp loads.
Features
- Pushbutton for manual actuation of the contact
- Operating position display
- High thermal current
- Optionally for switching low loads
- Optionally for switching lamps with parallel compensation
- Optionally with a recovery diode
Technical specifications
Version | Schaltrelais | |
Contact type | 2 Wechsler | |
LED display | No | |
Rated voltage (DC) | 24 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP20/IP30 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |