0054427 | DOLD
Coupling relay 2 Form C (NO/NC), 8 A, 24 V (DC), 230 V (AC), 0054427
Order No.: 90P0135
EAN: 4030641544270
MPN:
0054427
IK3070.12/00B
Unit Price (€ / pc.)
88.8573 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Interface relay, 0054427, DOLD
The 0054427 is a interface relay for separating potentials with a link between the control and the power level.
Features
- LED as operating position display
- Optionally input wiring with recovery diode or MOV
- Input protection with varistor
Technical specifications
Version | Koppelrelais | |
Contact type | 2 Wechsler | |
LED display | Yes | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 24 V | |
Rated current | 8 A | |
Degree of protection (IP) | IP20/IP40 | |
Status display | LED, grün |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |