0009278 | DOLD
Impulse switch, 1 Form A (N/O), 24 VDC, 16 A, 230 V, 2000 W, 0009278
Order No.: 90P0076
EAN: 4030641092788
MPN:
0009278
IK8800.01 DC24V
Unit Price (€ / pc.)
54.5972 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Remote switch, 0009278, DOLD
The 0009278 is a remote switch optionally with up to max. 4 changeover contacts. The contacts are actuated with every current pulse and they stay in the operating position they have adopted in each case until the next pulse occurs. It is possible to actuate the contacts manually by pressing a pushbutton provided on the unit. The contact position is shown by an indicator. The units can be installed in rows close next to each other for pulse operation. The gap between the relays is 7 mm when they are on permanently.
Features
- Impulse operation
- Pushbutton for manual actuation of the contacts
- Operating position display
- Low energy consumption by impulse operation
- Small amount of wiring required at installations with serval local push buttons
Technical specifications
Latching switching function | 1 Schließer | |
Control Voltage | 24 VDC | |
Rated current | 16 A | |
Rated voltage (AC) | 230 V | |
Lamp wattage | 2000 W | |
On Period | 100 % ED | |
Size | 17,5 x 89 x 58 mm | |
Assembly | DIN-Schiene | |
Dimmable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |