0031148 | DOLD
Current-surge relay, 1 Form A (N/O), 230 VAC, 16 A, 230 V, 2000 W, 0031148
Order No.: 90P0080
EAN: 4030641311483
MPN:
0031148
IK8805.01
Unit Price (€ / pc.)
114.6565 € *
Standard delivery time from the manufacturer is: 2 Weeks
Remote switch, 0031148, DOLD
The 0031148 is a remote switch optionally with up to max. 4 changeover contacts. The contacts are actuated with every current pulse and they stay in the operating position they have adopted in each case until the next pulse occurs. It is possible to actuate the contacts manually by pressing a pushbutton provided on the unit. The contact position is shown by an indicator. The units can be installed in rows close next to each other for pulse operation. The gap between the relays is 7 mm when they are on permanently.
Features
- Impulse operation
- Pushbutton for manual actuation of the contact
- Operating position display
- Low energy consumption by impulse operation
- Small amount of wiring required at installations with serval local push buttons
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Control Voltage | 230 VAC | |
| Rated current | 16 A | |
| Rated voltage (AC) | 230 V | |
| Lamp wattage | 2000 W | |
| On Period | 100 % ED | |
| Size | 17.5 x 89 x 58 mm | |
| Assembly | DIN rail | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |