0054594 | DOLD
Hybrid relay, 1 Form A (N/O), 24 V (DC), 24 V (AC), 16 A, 0054594
Order No.: 90P0006
EAN: 4030641545949
MPN:
0054594
IK3070.01/200 AC/DC24V
Unit Price (€ / pc.)
93.9029 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hybrid relay, 0054594, DOLD
The 0054594 is a hybrid relay designed to switch high inductive or capacitive loads, e.g. energy saving and LED lamps. In addition to the output relay, it has a triac connected in parallel. This combination enables high inrush currents to be switched and high power dissipation during continuous current to be avoided.
Features
- Silent switching
- Switching at zero-crossing
- Switch resistive, inductive and capacitive loads
Applications
- Reliable switching of energysaving- and LED lamps
- High electrical life due to hybrid technology
- For loads with high inrush current
Technical specifications
Contact type | 1 Schließer | |
switching current | 16 A | |
Coil voltage (AC) | 24 V | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |