0001037 | DOLD

Insulation monitoring relay, 10-80 kΩ, 230 VAC, 1 Form C (NO/NC), 0001037

Order No.: 90P0093
EAN: 4030641010379
MPN:
0001037
AI897
0001037 DOLD Monitoring Relays
Image may differ
Unit Price (€ / pc.)
303.4976 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
303.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.4976 €

Insulation monitor, 0001037, DOLD

The 0001037 is a insulation monitor for monitoring of the resistance to earth in ungrounded single- and 3-phasevoltage systems.

Features

  • Without auxiliary supply
  • Closed circuit operation
  • External reset button on LT1-LT2
  • Test button to check the function of the device
  • External test button can be connected to PT1-PT2
Technical specifications
Version 10-80 kΩ, 230 VAC
Contact type 1 Wechsler
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes