0039676 | DOLD

Undervoltage relay, 3/N AC400/230V, 2 Form C (NO/NC), 0039676

Order No.: 90P0183
EAN: 4030641396763
MPN:
0039676
BA9043 3AC50-400Hz 230/400V
0039676 DOLD Monitoring Relays
Image may differ
Unit Price (€ / pc.)
295.1438 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
295.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.1438 €

Undervoltage relay, 0039676, DOLD

The 0039676 is a undervoltage relay detection in 3 phase systems for industrial and railway applications. The measurement is very simple and without extensive wiring as there is no auxiliary power supply necessary. The adjustment of the setting values is user friendly and done on 2 rotary switches on the front of the device.

Features

  • Measures arithmetic mean value
  • Adjustable operate and release value
  • De-energized on trip operation
  • LED indicator for operation and state of contact
  • Insensitive to harmonics
  • Optionally with adjustable time delay
  • Preventive maintenance
  • Quicker fault locating
  • For better productivity
Technical specifications
Version 3/N AC400/230V
Contact type 2 Wechsler
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes