0039884 | DOLD
Undervoltage relay, 3/N AC220/380V, 0.5-10 s, 2 Form C (NO/NC), 0039884
Order No.: 90P0172
EAN: 4030641398842
MPN:
0039884
BA9043/001 3AC50-400Hz 400V
Unit Price (€ / pc.)
295.1438 € *
Standard delivery time from the manufacturer is: 2 Weeks
Undervoltage relay, 0039884, DOLD
The 0039884 is a undervoltage relay detection in 3 phase systems for industrial and railway applications. The measurement is very simple and without extensive wiring as there is no auxiliary power supply necessary. The adjustment of the setting values is user friendly and done on 2 rotary switches on the front of the device.
Features
- Measures arithmetic mean value
- Adjustable operate and release value
- De-energized on trip operation
- LED indicator for operation and state of contact
- Insensitive to harmonics
- Optionally with adjustable time delay
- Preventive maintenance
- Quicker fault locating
- For better productivity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/N AC220/380V, 0.5-10 s | |
| Contact type | 2 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |