0043070 | DOLD
Undervoltage relay, 3/N AC400/230V, 2 Form C (NO/NC), 0043070
Order No.: 90P0045
EAN: 4030641430702
MPN:
0043070
IL9071.12 3/N AC400/230V 0,85UN 4%
Unit Price (€ / pc.)
280.3997 € *
Available: 1 pcs.
Undervoltage relay, 0043070, DOLD
The 0043070 is an undervoltage relay for monitoring of three-phase voltage systems to identify undervoltage, asymmetry or phase failure and switching-on of safety lighting in accordance with DIN VDE 0108.
Features
- Single phase connection possible
- Fixed setting value
- De-energized on trip
- Independant of phase sequence
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/N AC400/230V | |
| Contact type | 2 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |