0043540 | DOLD
Line voltage monitoring relay, 400 VAC, 2 Form C (NO/NC), 0043540
Order No.: 90P0159
EAN: 4030641435400
MPN:
0043540
IL9075.12/001
Unit Price (€ / pc.)
195.8145 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fuse monitor, 0043540, DOLD
The 0043540 is a fuse monitoring in the three-phase mains, e.g. for automatic switching-off and switch-on blockage of three-phase motors in the event of one or more phase fuses failing.
Features
- Can be used for all types and sizes of fuses
- Independent of phase sequencer
- Shorter response time than with motor circuit-breakers
- 2 LED indicators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 400 VAC | |
| Contact type | 2 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |