0044505 | DOLD
Level relay, 2-450 kΩ, 220-240 VAC, 1 Form C (NO/NC), 0044505
Order No.: 90P0111
EAN: 4030641445058
MPN:
0044505
MK9151.11
Unit Price (€ / pc.)
185.9256 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Level sensing relay, 0044505, DOLD
The 0044505 is a level sensing relay for monitoring and control for conductive liquids and powders, e.g. maximum and minimum filling levels, overfilling and protection against dry running. Also general resistance monitoring tasks, e.g. limit temperature detection with PTC.
Features
- High interference resistance of the measuring circuit, which is isolated from the mains
- Green LED for operation
- Yellow LED for contact position
Technical specifications
Version | 2-450 kΩ, 220-240 VAC | |
Contact type | 1 Wechsler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |