0049135 | DOLD
Level relay, 2-450 kΩ, 0.2 -20 s, 2x1 Form C (NO/NC), 230 V (AC), 0049135
Order No.: 90P0119
EAN: 4030641491352
MPN:
0049135
IL9151.12
Unit Price (€ / pc.)
219.0195 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Level sensing relay, 0049135, DOLD
The 0049135 is a level sensing relay for monitoring and control for conductive liquids and powders, e.g. maximum and minimum filling levels, overfilling and protection against dry running. Also general resistance monitoring tasks, e.g. limit temperature detection with PTC.
Features
- High interference resistance of the measuring circuit, which is isolated from the mains
- LEDs for operation and state of contact
- 2 changeover relays with 1 changeover contact each
Technical specifications
Version | 2-450 kΩ, 0,2 -20 s | |
Contact type | 2x1 Wechsler | |
Switching Voltage (AC) | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |