0049551 | DOLD

Rotation monitoring, 50 IPM, 2 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 24 V (AC), 0049551

Order No.: 90P0031
EAN: 4030641495510
MPN:
0049551
BH5932.22/61
0049551 DOLD Monitoring Relays
Image may differ
Unit Price (€ / pc.)
420.7721 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
420.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
420.7721 €

Standstill monitor, 0049551, DOLD

The 0049551 is a standstill monitor that provides safe monitoring of motors and rotating equipment. It is used in machines and plants where machine movements or moving parts can be a danger to men and machine.

Features

  • To monitor rotation and linear movement
  • PNP proximity sensor inputs
  • Optionally inputs for NPN proximity sensors
  • Monitoring of connected sensor
  • Energized when speed is under setting value
Technical specifications
Version 50 IPM
Contact type 2 Schließer + 1 Öffner
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes