0051642 | DOLD
Thermal protectors, 0-150 °C, 24 V AC/DC, 1 Form C (NO/NC), 0051642
Order No.: 90P0040
EAN: 4030641516420
MPN:
0051642
IK9094.11 AC/DC24V 0-150°C
Unit Price (€ / pc.)
149.6306 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Temperature monitoring relay, 0051642, DOLD
The 0051642 is a temperature monitoring relay for industrial and railway applications.
Features
- Monitoring of temperature e.g. Motors, ball bearings, rooms, refrigeration plants, etc.
- IK 8813 with permanent light switch and LED indicator for contact position
- Monitoring of humidity
Technical specifications
Version | 0-150 °C, 24 V AC/DC | |
Contact type | 1 Wechsler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |