0053944 | DOLD
Load monitor, 3x400 VAC, 40 A, 2x1 Form C (NO/NC), 0053944
Order No.: 90P0053
EAN: 4030641539443
MPN:
0053944
BH9097.38/001 3AC400V AC40A
Unit Price (€ / pc.)
519.2208 € *
Standard delivery time from the manufacturer is: 2 Weeks
Motor load monitor, 0053944, DOLD
The 0053944 is a motor load monitor that monitors the load of motors as well as the functionality of electrical consumers. If the load exceeds or falls below the limit values, which can be set by means of a rotary switch, the corresponding output relay is activated. To suppress short-term load fluctuations, a response delay tv can be set. LEDs indicate the switching status of the associated output relays.
Features
- Adjustable start-up time delay ta
- Adjustable switching delay tv
- Test / Reset button for easy setup
- Also for single-phase operation
- LED indicators
- Large current range because of automatic range selection
- Early detection of irregularities
- Reduced wiring effort
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3x400 VAC, 40 A | |
| Contact type | 2x1 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |