0054048 | DOLD

Insulation monitoring device, 1-100 kΩ, 24 VDC, 2x1 Form C (NO/NC), 0054048

Order No.: 90P0107
EAN: 4030641540487
MPN:
0054048
MK5880N.38/200
0054048 DOLD Monitoring Relays
Image may differ
Unit Price (€ / pc.)
293.454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
293.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
293.454 €

Insulation monitor, 0054048, DOLD

The 0054048 provides best insulation monitoring of pure three-phase and AC IT systems in a state of the art way fulfilling the relevant standards. The adjustment of the setting values is simple and user friendly done on 2 rotary switches on the front of the device.

Features

  • De-energized on trip
  • Manual and auto reset
  • Connections for external test and reset buttons possible
  • LED indicators for operation and alarm
Technical specifications
Anschluss Schraubanschluss
Ausführung 1-100 kΩ, 24 VDC
Kontaktart 2x1 Wechsler
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes