0056311 | DOLD

Level relay, 2-450 kΩ, 0.2 -20 s, 2x1 Form C (NO/NC), 24 V (DC), 0056311

Order No.: 90P0000
EAN: 4030641563110
MPN:
0056311
MK9151N.12 2-450kOHM DC24V 0,2-20s
0056311 DOLD Monitoring Relays
Image may differ
Unit Price (€ / pc.)
199.2774 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
199.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
199.2774 €

Level sensing relay, 0056311, DOLD

The 0056311 is a level sensing relay for monitoring and control of the mixing ratio of conductive liquids. General resistance monitoring tasks, e.g. limit temperature detection with PTC. Also has a contact protection relay with time delay.

Features

  • High interference resistance of the measuring circuit
  • LEDs for operation and state of contact
  • Common controlled output relays for 2-point hysteresis level control
  • Open circuit operation
Technical specifications
Connection Schraubanschluss
Version 2-450 kΩ, 0,2 -20 s
Contact type 2x1 Wechsler
Coil voltage (DC) 24 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes