0056555 | DOLD
Frequency relay, 5-200 Hz, 230 VAC, 1 Form C (NO/NC), 0056555
Order No.: 90P0138
EAN: 4030641565558
MPN:
0056555
IL9837.11
Unit Price (€ / pc.)
256.6473 € *
Standard delivery time from the manufacturer is: 2 Weeks
Frequency relay, 0056555, DOLD
The 0056555 is a requency relay that can be used to monitor the frequency of AC voltage systems, rotor frequency of slip ring motors, control/monitoring of motors on cranes, monitoring the output frequency of inverters.
Features
- Adjustable hysteresis
- Large voltage range of the measuring input
- De-energized on trip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 5-200 Hz, 230 VAC | |
| Contact type | 1 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |