0058715 | DOLD

Rotation monitoring, 1-120000 IPM, 0.5 s, 2 Form C (NO/NC), 24 V (DC), 230 V (AC), 0058715

Order No.: 90P0038
EAN: 4030641587154
MPN:
0058715
MK9055N.12 1-120.000IPM UH=AC230V+DC24V
0058715 DOLD Monitoring Relays
Image may differ
Unit Price (€ / pc.)
287.7539 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
287.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
287.7539 €

Speed moitor, 0058715, DOLD

The 0058715 is a speed moitor that recognises and monitor impulse signals of e. g. proximity sensors and protect machines and produced material or allows speed depending switching in production processes. Adjustable monitoring time for missing input signal at function overfrequency; additional using as standstill level.

Features

  • Protection of persons, machines and products
  • Easy setting
  • Universal input, for configuration of different sensors
  • Fast reaction at low speed
Technical specifications
Connection Schraubanschluss
Version 1-120000 IPM, 0,5 s
Contact type 2 Wechsler
Switching Voltage (AC) 230 V
Switching Voltage (DC) 24 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes