0059267 | DOLD

Standstill monitor, 20-400 mV, 0.2-6 s, 230 VAC, 3 Form A (N/O) + 1 Form B (N/C), 0059267

Order No.: 90P0162
EAN: 4030641592677
MPN:
0059267
LH5946.48/61 20-400mV UH=AC230V 0,2-6s
0059267 DOLD Monitoring Relays
Image may differ
Unit Price (€ / pc.)
777.1771 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
777.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
777.1771 €

Standstill monitor, 0059267, DOLD

The 0059267 is a standstill monitor suitable for detects the standstill of 3-phase and 1-phase electric motors independent of the direction of rotation. This means sensors such as encoders or proximity switches are not required. The standstill monitor measures the induced voltage of the coasting motor. If the induced voltage approaches 0, this means motor standstill for the device and the output relay is activated.

Features

  • No external sensors necessary
  • Independent of direction
  • Broken wire detection
  • Adjustable voltage setting
  • Adjustable standstill time delay
  • Fast reaction time
  • Easy to retrofit
Technical specifications
Connection Schraubanschluss
Version 20-400 mV, 0,2-6 s, 230 VAC
Contact type 3 Schließer + 1 Öffner
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes