0060936 | DOLD
Mains frequency guard, +/- 0.1-5 Hz, 0-30 s, 0-20 s, 2x1 Form C (NO/NC), 0060936
Order No.: 90P0169
EAN: 4030641609368
MPN:
0060936
MK9143N.38 +/-5Hz UH=AC230V tv=0-20s tan=0-30s
Unit Price (€ / pc.)
287.7539 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mains frequency monitor, 0060936, DOLD
The 0060936 is a mains frequency monitor used to monitor the frequency of 50 and 60 Hz power supplies for over- and underfrequency. It is also used for monitoring self-generating systems and local power supplies, as well as for monitoring generators, power units, etc.
Features
- Output relay de-energized on trip for underfrequency
- Several options for auxiliary supply
- LED indicators for auxiliary supply, input frequency, over and under frequency alarm
- High disturbance immunity
- For precise frequency measuring with fast response time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | +/- 0.1-5 Hz, 0-30 s, 0-20 s | |
| Contact type | 2x1 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |