0060938 | DOLD
Mains frequency guard, +/- 0.1-5 Hz, 0-30 s, 0-20 s, 2x1 Form C (NO/NC), 24 V (DC), 0060938
Order No.: 90P0125
EAN: 4030641609382
MPN:
0060938
MK9143N.38
Unit Price (€ / pc.)
289.3723 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mains frequency monitor, 0060938, DOLD
The 0060938 is a mains frequency monitor used to monitor the frequency of 50 and 60 Hz power supplies for over- and underfrequency. It is also used for monitoring self-generating systems and local power supplies, as well as for monitoring generators, power units, etc.
Features
- Output relay de-energized on trip for underfrequency
- Several options for auxiliary supply
- LED indicators for auxiliary supply, input frequency, over and under frequency alarm
- High disturbance immunity
- For precise frequency measuring with fast response time
Technical specifications
Version | +/- 0,1-5 Hz, 0-30 s, 0-20 s | |
Contact type | 2x1 Wechsler | |
Switching Voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |