0061895 | DOLD
Standstill monitor, 0.2-4 V, 0.2-6 s, 230 VAC, 3 Form A (N/O) + 1 Form B (N/C), 0061895
Order No.: 90P0164
EAN: 4030641618957
MPN:
0061895
LH5946.48/61 0,2-4V UH=AC230V 0,2-6s
Unit Price (€ / pc.)
777.1771 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Standstill monitor, 0061895, DOLD
The 0061895 is a standstill monitor suitable for detects the standstill of 3-phase and 1-phase electric motors independent of the direction of rotation. This means sensors such as encoders or proximity switches are not required. The standstill monitor measures the induced voltage of the coasting motor. If the induced voltage approaches 0, this means motor standstill for the device and the output relay is activated.
Features
- No external sensors necessary
- Independent of direction
- Broken wire detection
- Adjustable voltage setting
- Adjustable standstill time delay
- Fast reaction time
- Easy to retrofit
Technical specifications
Connection | Schraubanschluss | |
Version | 0,2-4 V, 0,2-6 s, 230 VAC | |
Contact type | 3 Schließer + 1 Öffner |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |