0061896 | DOLD
Standstill monitor, 0.2-4 V, 0.2-6 s, 24 VDC, 3 Form A (N/O) + 1 Form B (N/C), 0061896
Order No.: 90P0165
EAN: 4030641618964
MPN:
0061896
LH5946.48/61 0,2-4V UH=DC24V 0,2-6s
Unit Price (€ / pc.)
777.1771 € *
Standard delivery time from the manufacturer is: 2 Weeks
Standstill monitor, 0061896, DOLD
The 0061896 is a standstill monitor suitable for detects the standstill of 3-phase and 1-phase electric motors independent of the direction of rotation. This means sensors such as encoders or proximity switches are not required. The standstill monitor measures the induced voltage of the coasting motor. If the induced voltage approaches 0, this means motor standstill for the device and the output relay is activated.
Features
- No external sensors necessary
- Independent of direction
- Broken wire detection
- Adjustable voltage setting
- Adjustable standstill time delay
- Fast reaction time
- Easy to retrofit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 0.2-4 V, 0.2-6 s, 24 VDC | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |