0062046 | DOLD
Load monitor, 3x24-400 VAC, 12 A, 0-10 s, 2x1 Form C (NO/NC), 230 V (AC), 0062046
Order No.: 90P0147
EAN: 4030641620462
MPN:
0062046
MH9397.12/010
Unit Price (€ / pc.)
413.4774 € *
Standard delivery time from the manufacturer is: 2 Weeks
Motor load monitor, 0062046, DOLD
The 0062046 is a load monitor suitable to monitor industrial motors with variable load as well as to monitor the correct function of electrical users. The units can detect in time wearing or failures on machines and tools. So maintenance can be carried out before a plant stops.
Features
- Closed circuit operation
- Preventive maintenance
- Quicker fault locating
- Precise and reliable
- Overload detection, as option also with prewarning
- Simple adjustment and fault diagnostics
- Space and cost saving
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3x24-400 VAC, 12 A, 0-10 s | |
| Contact type | 2x1 Form C (NO/NC) | |
| Switching Voltage (AC) | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |