0063176 | DOLD
Current monitoring relay, 0.5-5 A, 0.1-20 s, 80-230 V AC/DC, 2 Form C (NO/NC), 0063176
Order No.: 90P0149
EAN: 4030641631765
MPN:
0063176
MK9053N.12/010
Unit Price (€ / pc.)
317.1112 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Current relay, 0063176, DOLD
The 0063176 is a current relay for monitoring single phase DC or AC voltage systems. The adjustment is made via potentiometers on the front of the device. Early recognition and preventive maintenance avoid interruptions of electrical plants and provides a higher operational and plant safety
Features
- High overload possible
- Galvanic separation between auxiliary circuit - measuring ciruit
- Option with fixed settings possible
- LED indicators for operation and contact position
- Preventive maintenance
- Quicker fault locating
- Precise and reliable
Technical specifications
Connection | Schraubanschluss | |
Version | 0,5-5 A, 0,1-20 s, 80-230 V AC/DC | |
Contact type | 2 Wechsler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |