0063630 | DOLD

Multifunction voltage guard, 3x24-400 VAC, 12 A, 1 Form C (NO/NC), 0063630

Order No.: 90P0086
EAN: 4030641636302
MPN:
0063630
MK9300N.11/022 3AC24...400V AC12A UH=DC24V
0063630 DOLD Monitoring Relays
Image may differ
Unit Price (€ / pc.)
328.2496 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
328.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
328.2496 €

Multifunction measuring relay, 0063630, DOLD

The 0063630 is a multifunction measuring relay for simultaneous monitoring of up to 9 different parameters. Because of the menue structure the multifunctional measuring relays can be used easyly and intuitively. The early detection of up-coming break downs and preventive maintenance avoid expensive damages.

Features

  • Current monitoring
  • Frequency monitoring
  • Power factor cos ph
  • Manual reset
  • LCD for indication of the measuring values
  • Different fault indications
  • Space and cost saving
  • Reduced wiring
Technical specifications
Connection Schraubanschluss
Version 3x24-400 VAC, 12 A
Contact type 1 Wechsler
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes