0065457 | DOLD
Current relay, 0.4-10 A AC/DC, 24 VDC, 1 Form C (NO/NC), 0065457
Order No.: 90P0028
EAN: 4030641654573
MPN:
0065457
MK9063N.11 AC/DC0,4-10A UH=DC24V
Unit Price (€ / pc.)
322.4424 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current relay, 0065457, DOLD
The 0065457 is a current relay that provides a solution for an optimised monitoring of the function or the load current of an electrical device. Single-phase AC and also DC can be measured, undercurrent, overcurrent and current window are monitored and the measured value is displayed on the front.
Features
- AC/DC current measuring (single-phase)
- LCD for indication of the measuring values
- Relay function selectable
- Preventive maintenance
- Quicker fault locating
- Precise and reliable
- Simple configuration and fault diagnostic
Applications
- Current monitoring AC/DC single-phase
- Current dependent switching at under- or overcurrent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 0.4-10 A AC/DC, 24 VDC | |
| Contact type | 1 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |