0066140 | DOLD

Active power transducer, monitoring the active power consumption of single-phase electrical loads, 1 Form C (NO/NC), 3 A, 24 V (DC), 230 V (AC), 0066140

Order No.: 90P0184
EAN: 4030641661403
MPN:
0066140
MH9398.11 AC12-230V UH=AC230V AC10A
0066140 DOLD Monitoring Relays
Image may differ
Unit Price (€ / pc.)
460.1254 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
460.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
460.1254 €

Active power transducer, 0066140, DOLD

The 0066140 monitors reliably the effective power of single phase electric consumers. Adjustment is simply done via 2 rotary switches. When exceeding the adjusted threshold the output relay switches. In addition the unit has 2 galvanic separated analogue outputs. These provide the momentary active power value. LEDs indicate the connected supply and the state of the output relay.

Features

  • Detection of overload
  • Adjustable response value
  • Fixed hysteresis
  • LED indication for auxiliary voltage and contact position
  • De-energized on trip
  • Universal use because of relay- and analogue outputs
  • Reliability overload detection by active power measuring
  • Preventive maintenance
  • Quicker fault locating
Technical specifications
Connection Schraubanschluss
Version Überwachung der Wirkleistungsaufnahme von einphasigen elektrischen Verbrauchern
Contact type 1 Wechsler
Switching Voltage (AC) 230 V
Switching Voltage (DC) 24 V
switching current 3 A
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes