0066317 | DOLD
Frequency relay, 5-600 Hz, 24 VDC, 2 Form C (NO/NC), 0066317
Order No.: 90P0158
EAN: 4030641663179
MPN:
0066317
MK9837N.12/050
Unit Price (€ / pc.)
289.3723 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Frequency relay, 0066317, DOLD
The 0066317 is a frequency relay used for frequency monitoring of AC voltages. It is used for monitoring the output frequenc of frequency converters (/050) or for monitoring the rotor frequency of slip ring motors. Further areas of application are the monitoring of drives in crane systems, as well as the frequency monitoring of the supply voltage in rail vehicles.
Features
- Fast reaction time by measuring duration of cycle of input frequency
- As option with measuring input for inverters
- Adjustable hysteresis
- Galvanic separation between measuring input, auxiliary voltage and output contacts
- Open circuit operation on request
- Universal usage
- Easy handling
Applications
- Monitoring of frequency in AC systems
- Monitoring of rotor frequency on slip ring motors
- Control and monitoring of motors in sewage water treatment plants
- Monitoring of output voltage on inverters
- Monitoring of supply voltage frequency on railway rolling stock
Technical specifications
Version | 5-600 Hz, 24 VDC | |
Contact type | 2 Wechsler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |